AmphenolPT06A-20-25P(025)Connector Circular
Conn Circular PIN 25 POS Solder ST Cable Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 25 | |
| 25 | |
| PIN | |
| Solder | |
| 20-25 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 38.88 | |
| 42.06 |
Use this miniature cylindrical PT06A-20-25P(025) connector from Amphenol for your cylindrical cable housing connection needs. This PL connector's 25 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-25. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.06 mm long with a diameter of 38.88 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

