AmphenolPT02E-12-3PWConnector Circular

Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Make a solid connection with this miniature cylindrical PT02E-12-3PW connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-3. This product is 24.33 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.