AmphenolPT01P-16-8PConnector Circular

Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port

By using this miniature cylindrical PT01P-16-8P connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-8. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 36.52 mm long, 30.96 mm tall and 30.96 mm deep with a diameter of 34.13 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 weeks
    • Price: $42.06
    1. 25+$42.06

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.