AmphenolPT01A-12-3PConnector Circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 29.36 | |
| 35.5 | |
| 26.2 | |
| 26.2 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT01A-12-3P connector from Amphenol. Its shell size is 12-3. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 39.44 mm long, 26.18 mm tall and 26.18 mm deep with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

