AmphenolPT00CP-22-32PConnector Circular
Conn Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Crimp | |
| 22-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 44.45 | |
| 39.67 | |
| 39.67 |
Use only the best miniature cylindrical PT00CP-22-32P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This RCP connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-32. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 44.45 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

