MEAN WELLPT-6503AC to DC Power Supplies
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 7A/10A/1.2A 61.8W 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 3.3|5|12 | |
| 7|10|1.2 | |
| 61.8 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 1%|2% | |
| 3%|8% | |
| 1.8(Typ) | |
| 47 to 63 | |
| ±3|4/-2|±8 | |
| 72(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV(Max)|100mV(Max) | |
| No | |
| -10 | |
| 60 | |
| 280 | |
| Mounting | Screw |
| Package Height | 42 mm |
| Package Width | 76 mm |
| Package Length | 127 mm |
| PCB changed | 10 |
| 10 |
With this PT-6503 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 3.3|5|12 V and maximum output power of 61.8 W. This part's 3 outputs can handle a current up to 7|10|1.2 A. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

