CUI IncPSK-S25B-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.1A 25W 4-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.1 | |
| 25 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.7 | |
| 47 to 63 | |
| ±1 | |
| 84(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 120mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Box | |
| 105 | |
| Mounting | Through Hole |
| Package Height | 24.8 |
| Package Width | 30.3 |
| Package Length | 53.1 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

