Angular and Linear Position Sensors
PS2PLINCEM0021A0L0000ELS12005
Linear Position Sensor 5.5V Analog Output 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Type
Linear
Mechanical Travel
360°
Resolution
12Bit
Output Type
Analog
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±1
Mounting
Screw
Package Height
9.5
Package Width
26
Package Length
41.5
PCB changed
4
Pin Count
4

