Murata ManufacturingPRG21BC3R3MM1RAThermistors
Thermistor PTC 3.3 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| ±0.2 | |
| -20 | |
| 85 | |
| 20V | |
| 3.3 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| Over Current Protection | |
| Tape and Reel | |
| 0.009 | |
| 2 | |
| 1.25 | |
| 0.9 | |
| ±0.2 | |
| ±0.2 | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this PRG21BC3R3MM1RA thermistor developed by Murata. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.9 mm tall and 1.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

