KEMET CorporationPME264NC5330MR19T0Capacitor Film
Cap Film Suppression X2 0.033uF 1500VDC/660VAC Paper 20%( 24 X 11.3 X 16.5mm) Radial Plastic Rectangular Can 20.3mm 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.033uF | |
| 20% | |
| 1500VDC|660VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 20.3 | |
| X2 | |
| 24 X 11.3 X 16.5 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 24(Max) | |
| 11.3(Max) | |
| 16.5(Max) | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

