BournsPM1608S-102M-RCInductor Surface Mount
Inductor Power Shielded Bobbin Core 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 100K | |
| 0.15 | |
| 3.4 | |
| 40 | |
| 100K | |
| 2M(Typ) | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.4 | |
| 3 |
Save valuable space on a PCB with this power PM1608S-102M-RC surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes bobbin core technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2M(Typ) Hz. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 3.4 Ohm. It has a tolerance of 20%. It has an inductance of 1m H. This product is 6.6 mm long, 3 mm tall and 4.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

