NichiconPLS0E152MDO1Capacitor Aluminum Polymer
Cap Aluminum Polymer 1500uF 2.5VDC 20%( 10 X 13mm) Radial 5mm 0.008 Ohm 5.5A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 1500uF | |
| 20% | |
| 2.5VDC | |
| 0.008 | |
| Ultra Low | |
| 5.5 | |
| 750@2Min | |
| 5000 | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 13 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 10 | |
| 13(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
