| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.30.80.00 |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Dual |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 2 |
| Maximum Working Voltage (V) | 3.3 |
| Maximum Clamping Voltage (V) | 11 |
| Maximum Reverse Leakage Current (uA) | 0.05 |
| Peak Pulse Power Dissipation (W) | 100 |
| Capacitance Value (pF) | 3(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.42(Max) |
| Package Width | 1.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| Pin Count | 8 |