OmniOn Power™PJT020A0X43-SRZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.51V to 3.63V 20A 17-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 14.4 | |
| 0.51 to 3.63 | |
| 20 | |
| DC/DC | |
| 16 | |
| 500(Typ) | |
| Yes | |
| 2mV|0.4mV | |
| 0.05%|1mV | |
| 93.9(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.6 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.5(Max) |
| Package Width | 12.2 |
| Package Length | 12.2 |
| PCB changed | 17 |
| Supplier Package | SMD Module |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
