Diodes IncorporatedPI2DDR3212ZLEXAnalog Switch Multiplexers
Analog Switch 14 SPDT 52-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| PI2DDR3212ZLEX | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| 14 SPDT | |
| SPDT | |
| 14 | |
| 14 | |
| 28 | |
| Yes | |
| Non-Inverting | |
| 5000 | |
| 0.06(Typ) | |
| 3300(Typ) | |
| Single | |
| Single | |
| 1.28 | |
| 1.8 | |
| 2 | |
| 0.22@1.8V | |
| 0.35@1.8V | |
| Single | |
| -10 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3.5 mm |
| Package Length | 9 mm |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 52 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
