KEMET CorporationPHE840EB5100MB04R17Capacitor Film
Cap Film Suppression X2 0.01uF 760VDC/300VAC PP 20%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.01uF | |
| 20% | |
| 760VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 5.5 X 10.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 18(Max) | |
| 5.5(Max) | |
| 10.5(Max) | |
| 1.5 | |
| 0.8 | |
| 17 | |
| 10.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

