Arrow Electronic Components Online
PG23PK2504A|SLCNLABS|simage
PG23PK2504A|SLCNLABS|limage
Embedded System Development Boards and Kits

PG23-PK2504A

EFM32PG23B310F512IM48-B Microcontroller Development Kit 64KB RAM 512KB Flash

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    EFM32PG23B310F512IM48-B
  • Supported Device Technology
    Microcontroller
  • RAM Size
    64KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    1
  • ADC
    1
  • GPIO
    2
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources