Embedded System Development Boards and Kits
PG22-DK2503A
EFM32PG22 Microcontroller Development Tool 2.4MHz CPU 8MB SPI Flash Windows/Mac/Linux
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Tool
Supported Device
EFM32PG22
Supported Device Technology
Microcontroller
Program Memory Size
8MB
Program Memory Type
SPI Flash
USB
1
I2C
5
UART
2
ADC
16
Operating Systems
Linux|Mac|Windows
PC Card Interface
USB
Main Program Memory Type
Flash
Daughter Cards
No

