Arrow Electronic Components Online
PE65848NL|PULSE|simage
PE65848NL|PULSE|limage
Audio Transformers

PE-65848NL

Audio Transformer 1:1 1500Vrms 0.5Ohm Prim. DCR 0.5Ohm Sec. DCR 8 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Audio Transformer
  • Turns Ratio
    1:1
  • Maximum DCR Primary Side (Ohm)
    0.5
  • Maximum DCR Secondary Side (Ohm)
    0.5
  • High Potential
    1500Vrms
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Product Length (mm)
    12.07
  • Product Depth (mm)
    15.24
  • Product Height (mm)
    8.64

Documentation and Resources

Datasheets
Design resources