Arrow Electronic Components Online
PE65848FNL|PULSE|simage
PE65848FNL|PULSE|limage
Audio Transformers

PE-65848FNL

XFMR, SGL, ECH, LA, 1.25MB, NL

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Turns Ratio
    1:1
  • High Potential
    1500VAC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    14.37
  • Product Depth (mm)
    12.07
  • Product Height (mm)
    8.64

Documentation and Resources

Datasheets
Design resources