Pulse ElectronicsPE-53813SNLInductor Surface Mount

Inductor Power Toroid 55uH 20% 0.56A 0.5Ohm DCR

This power PE-53813SNL surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product is 11.18 mm long, 9.14 mm tall and 11.05 mm deep. This SMD inductor has a maximum DC current of 560m A with a maximum resistance of 500m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 55u H. This device utilizes wirewound technology.

1,691 parts: Ships in 2 days

    Total$1,322.12Price for 1260

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2313+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      China
      • In Stock: 1,691 parts
      • Price: $1.0493

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.