Digital Signal Processors - DSPs
PC8144TVT800A
High Performance Digital Signal Processor
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
3.08 mm
Package Width
29 mm
Package Length
29 mm
PCB changed
783
Supplier Package
FCPBGA
Pin Count
783

