| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 5.6 | |
| 50.4 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 36mV | |
| 100mV | |
| 0.7(Typ) | |
| 47 to 63 | |
| 81(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 180mV(Max) | |
| No | |
| -10 | |
| 71 | |
| 325 | |
| Mounting | Chassis |
| Package Height | 34.5 mm |
| Package Width | 82.5 mm |
| Package Length | 136.5 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
