VishayPAT1206E10R0BST1Resistor Fixed Single-Surface Mount

Res Thin Film 1206 10 Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The PAT1206E10R0BST1 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10 Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.38 mm tall and 1.6 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    11 weeks
    • Price: $1.0811
    1. 1000+$1.0811
    2. 2500+$0.5065
    3. 5000+$0.4316
    4. 10000+$0.4240

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.