Murata Power SolutionsPAQ-29/5-D48NB-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 29.8V 5A 150W 9-Pin Quarter-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 29.8 | |
| 5 | |
| 150 | |
| 2250VDC | |
| DC/DC | |
| 200 | |
| Yes | |
| 0.1% | |
| 0.1% | |
| 92.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 60.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 58.4 |
| PCB changed | 9 |
| Supplier Package | Quarter-Brick |
| 9 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

