Panasonic IndustryPAN3012
Panasonic IoT solution module – Environmental
Product Description
PAN3012
With the digital microphone, the pressure as well as the humidity & temperature sensor, the PAN3012 is dedicated for Environmental applications. Together with an efficient low-power Bluetooth connectivity, the PAN3012 is perfect for wherever the environmental condition need to be monitored and controlled – e.g. in smart and vertical agriculture (soil control for intelligent farming) or supply chain and cold chain management.
Featured products:
• BlueNRG-2: Bluetooth Low Energy single-mode system-on-chip
• LPS22HH: ultra-compact piezo-resistive absolute pressure sensor, 260-1260 hPa, digital output barometer, full-mold dust resistant, holed LGA package (HLGA)
• HTS221: capacitive digital sensor for relative humidity and temperature
• MP34DT05-A: MEMS audio sensor omnidirectional digital microphone, 64 dB SNR, -26 dBFS sensitivity, top-port, 122.5 dBSPL AOP
Applications:
• Smart Home
• Smart Building
• Smart Farming
Related Boards:
· • STEVAL-BCN002V1B
Downloads:
• Flyer
• IoT Solution Module Example HowTo
Product Technical Specifications :
• Surface mount type dimensions: 25.0 mm x 14.0 mm x 3.0 mm
• Typical Rx Sensitivity: -88 dBm
• Typical Tx output power: +8 dBm
• Power consumption:
o Tx: 16 mA @8dBm (3V)
o Rx: 9 mA o Sleep: 7µA
• Voltage range: 1.7 V to 3.6 V
• Supported Devices: BlueNRG-2, LPS22HH, HTS221. MP34DT05-A
• Supported Device Technology: Bluetooth
• Supported Sensors: Pressure, Temperature / Relative Humidity, Microphone
• Temperature range: -40 °C to 85 °C
| 5A992c. | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
