Arrow Electronic Components Online
PAM2306AYPKE|DIODEZTX|simage
PAM2306AYPKE|DIODEZTX|limage
DC to DC Converter and Switching Regulator Chip

PAM2306AYPKE

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 3.3V/1.8V 1A 12-Pin WDFN EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    1800
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    3.3|1.8
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.5 to 5.5
  • Typical Quiescent Current (uA)
    40
  • Line Regulation
    0.5%/V
  • Load Regulation
    1.5%
  • Efficiency (%)
    96(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.05(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    12
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources