Pulse ElectronicsPA4341.122ANLTInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 1.2uH 20% 100KHz 9.5A 0.0095Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| 1.2u | |
| 30 | |
| 20% | |
| 100K | |
| 9.5 | |
| 14 | |
| 0.0095 | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.8 | |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

