Pulse ElectronicsPA2050.782NLInductor Surface Mount

Inductor Power Wirewound 7.8uH 10% 13.3A 0.0051Ohm DCR

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PA2050.782NL surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 130 °C. It has an inductance of 7.8u H. This product is 22.23 mm long, 12.2 mm tall and 19.05 mm deep. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 13.3 A with a maximum resistance of 5.1m Ohm.

Import TariffMay apply to this part

2,905 parts: Ships tomorrow

    Total$97.70Price for 59

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1838+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 2,905 parts
      • Price: $1.656

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.