Industrial Pressure Sensors
P51-100-G-B-I36-20MA-000-000
Industrial Pressure Sensor 100psi Gage 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Yes
PPAP
Unknown
Device Pressure Type
Gage
Operating Pressure Range
100psi
Maximum Overload Pressure
300psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.5
Response Time (ms)
1(Max)
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Size
1/8 NPT
Electrical Termination
Gauge Harness
Media
Gas|Liquid
Package Height
38.5
PCB changed
4
Pin Count
4

