Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Maintained Operator
Switch Type
Selector Switch
Color
Black
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70

