| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| 3@±30V | |
| 8 | |
| 60 | |
| ±4 | |
| ±30 | |
| 0.0001@±30V | |
| 0.00002@±30V | |
| 0.0001@±30V | |
| 8.5@±30V | |
| 200(Min)@±30V | |
| Single|Dual | |
| 15@±30V | |
| 14@±30V | |
| 126 | |
| 0.0035@±30V | |
| 100(Typ) | |
| 92 | |
| 90 to 95 | |
| 3 | |
| 2000 | |
| Yes | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Increase functionality to your signal processing circuit with this general purpose amplifier OPA551PA OP amp from Texas Instruments. Its typical dual supply voltage is ±30 V, with a minimum of ±4 V and maximum of ±30 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

