| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 4 |
| Maximum Input Offset Voltage (mV) | 1@±15V |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.00005@±15V |
| Maximum Input Bias Current (uA) | 0.00005@±15V |
| Typical Output Current (mA) | 20 |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 10@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 21@±15V |
| Typical Voltage Gain (dB) | 110 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003@±15V |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 4 |
| Typical Settling Time (ns) | 2000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |