Reduced Price
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
1.25Gbps(Typ)
Peak Wavelength (nm)
1355(Max)
Form Factor
SFF
Average Optical Output Power (dBm)
-9 to -3
Minimum Operating Supply Voltage (V)
3.1|4.75
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.5|5.25
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Height
14.5
Package Width
68
Package Length
95.7

