TT Electronics / Welwyn ComponentsOAR3R020FLFResistor Fixed Single-Through Hole
Res Metal Film 0.02 Ohm 1% 3W ±20ppm/°C Bare Metal RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 20m | |
| 1% | |
| 3 | |
| Metal Film | |
| -40 | |
| 125 | |
| ±20 | |
| No | |
| No | |
| Bare Metal | |
| Radial | |
| 2 | |
| 15.24 | |
| Not Formed | |
| 16.89 | |
| 1.65 | |
| 23.4 | |
| 1.02 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the OAR3R020FLF fixed single through-hole resistor, developed by Welwyn (TT electronics). This part has a power rating of 3 W. This product has a resistance value of 20m Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -40 to 125 °C. This product is 16.89 mm long, 16.51 mm tall and 1.65 mm deep. The OAR3R020FLF part has a radial termination style. This product's terminal pitch is 15.24 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

