NXP SemiconductorsNX3DV642GU,115Analog Switch Multiplexers
Analog Switch Single 6PDT 24-Pin XQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single 6PDT | |
| 6PDT | |
| 1 | |
| 6 | |
| 12 | |
| Yes | |
| Non-Inverting | |
| 0.25(Typ)@2.775V | |
| 13.5(Typ)@2.775V | |
| 5.5(Typ)@2.775V | |
| 950(Typ)@2.775V | |
| Single | |
| Single | |
| 2.65 | |
| 3 | |
| 4.3 | |
| 0.002@4.3V@-40C to 85C | |
| 100 | |
| 100 | |
| 14@2.65V | |
| 10 to 25 | |
| Single | |
| 533 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 2.5 |
| Package Length | 3.4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | XQFN |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

