50-75% Off
onsemiNTMFS4C08NT1GMOSFETs
Trans MOSFET N-CH 30V 16.4A 5-Pin SO-FL EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.1 | |
| 16.4 | |
| 100 | |
| 1 | |
| 5.8@10V | |
| 8.4@4.5V|18.2@10V | |
| 18.2 | |
| 1113@15V | |
| 6000 | |
| 4|3 | |
| 33|26 | |
| 15|19 | |
| 9|7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | Flat |
As an alternative to traditional transistors, the NTMFS4C08NT1G power MOSFET from ON Semiconductor can be used to both amplify and switch electronic signals. Its maximum power dissipation is 2510 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

