| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 11 | |
| 10@11.5V | |
| 10@4.5V|25@11.5V | |
| 1300@12V | |
| 2200 | |
| 83|4.7 | |
| 203|94 | |
| 14|23 | |
| 7|12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

