VishayNTCLE413E2103H400Thermistors
Thermistor NTC 10K Ohm 3% 2-Pin Wire 3984K -4.5 to -4
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.39%/K | |
| 3984 | |
| 3850 to 4100 | |
| ±0.5% | |
| -40 | |
| 105 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 100m | |
| Temperature Measurement|Temperature Control|Temperature Sensing | |
| 3(Max) | |
| 10(Max) | |
| Wire | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

