VishayNTCLE201E3103SBThermistors
Thermistor NTC 10K Ohm 2.18% 2-Pin Radial 3977K >= -3.5 Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.37%/K | |
| 3977 | |
| 3850 to 4100 | |
| ±0.5°C | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±2.18 | |
| 100m | |
| Temperature Measurement|Temperature Sensing|Temperature Control | |
| 8(Max) | |
| 2.4(Max) | |
| 8(Max) | |
| Radial | |
| Through Hole |
This NTCLE201E3103SB thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 8(Max) mm tall with a diameter of 2.4(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

