HoneywellNSCSSNN100PAUNVBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0psi to 100psi Absolute 4-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 100psi | |
| 250psi | |
| 100 to 500 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 2 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 4.87 |
| Package Length | 10 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

