Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Connector
Switch Type
Thumbwheel Switch
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65

