25-50% Off
NIC ComponentsNRSNA6I4J472TRFResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 4.7K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Low Cost | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this NRSNA6I4J472TRF resistor array from NIC Components will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The NRSNA6I4J472TRF part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

