Arrow Electronic Components Online
NRF5340AUDIODK|NORDIC|simage
NRF5340AUDIODK|NORDIC|limage
RF/Wireless Development Boards and Kits

NRF5340-AUDIO-DK

Nrf5340 Bluetooth Development Kit

Nordic Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    Nrf5340
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    SEGGER J-Link debugger
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    Analog/Digital/GPIO
  • Typical Operating Supply Voltage (V)
    5.5(Max)

Documentation and Resources

Datasheets
Design resources