Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Fuse Size (mm)
10.1 X 38.1
Termination Style
Solder Pad
Number of Terminals
2
Product Weight (g)
272.1
Product Length (mm)
38.1
Product Diameter (mm)
10.1
Mounting
Surface Mount

