25-50% Off
TDKNLFV32T-102K-EFInductor Surface Mount
Inductor Power Molded/Shielded Wirewound 1000uH 10% 252KHz 25Q-Factor Ferrite 0.02A 27Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 1000u | |
| 10% | |
| 252K | |
| 0.02 | |
| 0.02 | |
| 27 | |
| 25 | |
| 252K | |
| 2.4M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power NLFV32T-102K-EF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 2.4M Hz. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 20m A with a maximum resistance of 27 Ohm. It has a tolerance of 10%. It has an inductance of 1m H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

