Nisshinbo Micro Devices IncNJM7805FALinear Regulators
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220F
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 1.5 | |
| 35 | |
| 50mV | |
| 50mV | |
| 6 | |
| 16000 | |
| 60°C/W | |
| 5°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 16 mm |
| Package Width | 4.7 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220F |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
