Nisshinbo Micro Devices IncNJM2830U1-05-TE1Linear Regulators
LDO Regulator Pos 5V 0.3A 6-Pin(5+Tab) SOT-89
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 2.3 | |
| 18 | |
| 0.18@100mA | |
| 0.1%/V | |
| 0.009%/mA | |
| 0.18 | |
| 960 | |
| Thermal Overload Protection|Current Overload Protection|Short Circuit Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

