Motherboards
NITX-300-ET-DVI
Motherboard, 600MHz Intel CPU 512MB DDR2 10Mbps/100Mbps/1000Mbps 1280x768Pixels
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
HTS
8471.50.01.50
Type
Motherboard
Application
Rugged Commercial
Form Factor
Nano-ITX
Processor Type
Intel
Processor Speed
600MHz
BIOS
4MB
System Memory Maximum Size
512MB
System Memory Type
DDR2
On Board Sound Card Type
Realtek AC97
On Board Graphic Card
No
Graphic Card Resolution (Pixels)
1280x768@LVDS|1280x1024@SDVO
On Board Ethernet Card
Yes
Ethernet Controller Type
Marvell 88E1111
Ethernet Speed
10Mbps/100Mbps/1000Mbps
USB
8
SATA
2
PATA
0
AGP
0
PCI
0
CompactPCI Support
No
Slot Support
No
Operating Systems
Timesys Fedora 14|Win Embedded Standard 7|Win Embedded Standard 2009|Win XP Professional
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
120
Product Depth (mm)
120