onsemiNE5532AD8R2GOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±20V Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 4@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.15@±15V | |
| 0.8@±15V | |
| 16@±15V | |
| 0.3 | |
| Dual | |
| 780 | |
| 9@±15V | |
| 8@±15V | |
| 100 | |
| 2.7@±15V | |
| 100(Typ) | |
| 70 | |
| 70 to 71 | |
| 10 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier NE5532AD8R2G OP amp from ON Semiconductor takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 780 mW. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has 2 channels per chip. This device is made with bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

